6KT000000811 | Finder

Motor protection relay 6K.T0.0.000.0811

Order No.: 34G2967
EAN: 8012823456744
MPN:
6KT000000811
6K.T0.0.000.0811
6KT000000811 Finder Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.6194 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
58.62 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6194 €
2 pcs.
56.2751 €
3 pcs.
54.1093 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal overload protection, 6KT000000811, Finder

Thermal overload protection Type 6K.T0 for Type 6K.04. AgNi contacts.

Features

  • Adjustable threshold
  • Stop button
  • Terminal for auxiliary contact

Applicatiions

  • Power generators
  • Back-up generators
  • Industrial motors
  • Panels for electrical distribution
  • Pump control
Technical specifications
Filter Property Value
Version motor protection relay
Release 8-11 A
Actuator pushbutton
Connection spring-clamp connection
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin AT
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes