6KT000000406 | Finder
Motor protection relay 6K.T0.0.000.0406
Order No.: 34G2960
EAN: 8012823456706
MPN:
6KT000000406
6K.T0.0.000.0406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5627 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
51.56 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5627 €
2 pcs.
49.5040 €
3 pcs.
47.6000 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal overload protection, 6KT000000406, Finder
Thermal overload protection Type 6K.T0 for Type 6K.04. AgNi contacts.
Features
- Adjustable threshold
- Stop button
- Terminal for auxiliary contact
Applicatiions
- Power generators
- Back-up generators
- Industrial motors
- Panels for electrical distribution
- Pump control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection relay | |
| Release | 4-6 A | |
| Actuator | pushbutton | |
| Connection | spring-clamp connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |