TLC/0.25A-102M-00 | Fastron
Toroidal choke, radial, 1 mH, 250 mA, TLC/0.25A-102M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Available in 4 Days: 1,982 pcs. - if ordered today
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5470 €
100 pcs.
1.4637 €
500 pcs.
1.3804 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroid line choke, TLC/0.25A-102M-00, FASTRON
The TLC/0.25A-102M-00 is a toroid line choke which provides an efficient means of filtering supply lines having in-phase signals of equal amplitude thus allowing equipment to meet stringent electrical radiation specifications.
Features
- Wide inductance range
- High saturation current
Applications
- Power supplies
- Output chokes
- Control units
- EMI/RFI- suppression chokes
- Line-filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | toroidal choke | |
| Inductance | 1 mH | |
| DC current | 250 mA | |
| Tolerance | ±20 % | |
| DC resistance | 1.42 Ω | |
| Measuring frequency | 1 kHz | |
| Design | radial | |
| Width | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | HU |
| Original Packaging | Carton with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |