PISN-472M-04 | Fastron
Power choke, SMD, 4700 µH, 0.19 A, PISN-472M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0706 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.4756 €
100 pcs.
1.2733 €
500 pcs.
1.0948 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power Inductor, PISN-472M-04, Fastron
SMD Power Inductor Terminal clip with lead-free tinned surface for SMT-Reflow soldering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 4700 µH | |
| DC current | 0.19 A | |
| Tolerance | ±20 % | |
| DC resistance | 7.9 Ω | |
| Saturation current | 0.29 A | |
| Design | SMD | |
| Length | 12.9 mm | |
| Width | 9.55 mm | |
| Height | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 250 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |