PISN-150M-04 | Fastron
Power choke, SMD, 15 µH, 4.2 A, PISN-150M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Available in 7 Days: 150 pcs. - if ordered today
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
1.5708 €
100 pcs.
1.3566 €
500 pcs.
1.1662 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power Inductor, PISN-150M-04, Fastron
SMD Power Inductor Terminal clip with lead-free tinned surface for SMT-Reflow soldering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 15 µH | |
| DC current | 4.2 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.035 Ω | |
| Saturation current | 7.1 A | |
| Design | SMD | |
| Length | 12.9 mm | |
| Width | 9.55 mm | |
| Height | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 250 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |