PISN-331M-04 | Fastron
Power choke, SMD, 330 µH, 800 mA, PISN-331M-04
Unit Price (€ / pc.)
2.0111 € *
Available: 84 pcs.
Next delivery: 500 pcs. on 2026-05-18
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.4399 €
100 pcs.
1.2257 €
500 pcs.
1.0591 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power inductor, PISN-331M-04, Fastron
Power Inductors (with tube/also shielded)-Surface Mount Type
Features
- Power inductors can withstand a wide temperature range
- The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
- They have a high reliability and can be assembled by surface mount technology
- Their DC resistance keeps power losses to a minimum
- They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems
Applications
- These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 330 µH | |
| DC current | 800 mA | |
| Tolerance | ±20 % | |
| DC resistance | 0.65 Ω | |
| Saturation current | 1.35 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 13 mm | |
| Width | 9.55 mm | |
| Height | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 250 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |