PISG-680M-01 | Fastron
Power choke, SMD, 68 µH, 400 mA, PISG-680M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Available in 4 Days: 23 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8211 €
100 pcs.
0.7735 €
500 pcs.
0.7259 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, PISG-680M-01, FASTRON
The PISG-680M-01 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.
Features
- High rated current
- High reliability
Applications
- Power supplies
- Coupling and Decoupling
- LCD TV
- Norebooks
- DC/DC converters
- Network switching systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 68 µH | |
| DC current | 400 mA | |
| Tolerance | ±20 % | |
| DC resistance | 0.86 Ω | |
| Saturation current | 400 mA | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 6.6 mm | |
| Width | 4.45 mm | |
| Height | 2.92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 750 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |