PISG-270M-01 | Fastron
Power choke, SMD, 27 µH, 0.7 A, PISG-270M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.2971 €
100 pcs.
1.1067 €
500 pcs.
0.9520 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power Inductor, PISG-270M-01, Fastron
SMD Power Inductor, Material: Ferrite, Ceramic base
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 27 µH | |
| DC current | 0.7 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.51 Ω | |
| Saturation current | 0.65 A | |
| Design | SMD | |
| Length | 6.6 mm | |
| Width | 4.45 mm | |
| Height | 2.92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 750 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |