MESC-120M-01 | Fastron
Suppressor choke, axial, 12 µH, 4 A, MESC-120M-01
Unit Price (€ / pc.)
1.9992 € *
Available: 2,007 pcs.
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor inductor, MESC-120M-01, FASTRON
The MESC-120M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.
Features
- High rated current
- Low DC resistance
Applications
- RF blocking, filtering and decoupling
- Entertainment devices
- Interference suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 12 µH | |
| DC current | 4 A | |
| Tolerance | ±20 % | |
| DC resistance | 48 mΩ | |
| Saturation current | 4 A | |
| Measuring frequency | 0.1 MHz | |
| Design | axial | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |