1008F-2R2K-08 | Fastron
RF choke, SMD 1008, 2.2 µH, 520 mA, 1008F-2R2K-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2297 € *
Available in 4 Days: 392 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2297 €
10 pcs.
0.2130 €
100 pcs.
0.2011 €
500 pcs.
0.1892 €
1000 pcs.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductor for RF applications, type Fastron 1008F.
Size 1008, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 2.2 µH | |
| DC current | 520 mA | |
| Tolerance | ±10 % | |
| DC resistance | 1.1 Ω | |
| Measuring frequency | 7.9 MHz | |
| Quality Q | Q 25 | |
| Design | SMD 1008 | |
| Length | 2.9 mm | |
| Width | 2.8 mm | |
| Height | 2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |