0805AS-R68J-08 | Fastron

RF choke, SMD 0805, 680 nH, 170 mA, 0805AS-R68J-08

Order No.: 74D2350
EAN: 4099889008234
MPN:
0805AS-R68J-08
Series: 0805AS
0805AS-R68J-08 Fastron Fixed Inductors Image 1
0805AS-R68J-08 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1595 € *
Available in 4 Days: 2,400 pcs. - if ordered today
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1595 €
10 pcs.
0.1476 €
100 pcs.
0.1392 €
500 pcs.
0.1309 €
1000 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductor, type Fastron 0805AS./0805AQ./0805F.

Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ceramic carrier material, type 0805AS.

Technical specifications
Filter Property Value
Version RF choke
Inductance 680 nH
DC current 170 mA
Tolerance ±5 %
DC resistance 3.5 Ω
Measuring frequency 75 MHz
Quality Q Q 37
Design SMD 0805
Length 2.3 mm
Width 1.8 mm
Height 1.6 mm
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes