0805AS-022J-08 | Fastron
SMD RF inductor, SMD, 0805, 22 nH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1321 € *
Available in 10 days: 1,194 pcs. - if ordered today
Chip inductors, type Fastron 0805AS../0805AQ../0805F.
Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ceramic carrier material, type 0805AS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |