0805AS-056J-08 | Fastron
RF choke, SMD 0805, 56 nH, 500 mA, 0805AS-056J-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1547 € *
Available in 4 Days: 300 pcs. - if ordered today
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1547 €
10 pcs.
0.1428 €
100 pcs.
0.1345 €
500 pcs.
0.1273 €
1000 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductor, type Fastron 0805AS./0805AQ./0805F.
Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ceramic carrier material, type 0805AS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 56 nH | |
| DC current | 500 mA | |
| Tolerance | ±5 % | |
| DC resistance | 0.34 Ω | |
| Measuring frequency | 500 MHz | |
| Quality Q | Q 64 | |
| Design | SMD 0805 | |
| Length | 2.3 mm | |
| Width | 1.8 mm | |
| Height | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Bulk with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |