0603AS-056J-01 | Fastron

RF choke, SMD 0603, 56 nH, 400 mA, 0603AS-056J-01

Order No.: 79D6104
MPN:
0603AS-056J-01
Series: 0603AS
0603AS-056J-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2380 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2380 €
10 pcs.
0.2142 €
100 pcs.
0.1785 €
500 pcs.
0.1547 €
1000 pcs.
0.1428 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, 0603AS-056J-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Filter Property Value
Version RF choke
Inductance 56 nH
DC current 400 mA
Tolerance ±5 %
DC resistance 310 mΩ
Measuring frequency 200 MHz
Quality Q Q 38
Design SMD 0603
Length 1.7 mm
Width 1.1 mm
Height 1 mm
Logistics
Property Value
Original Packaging Reel with 100 pieces
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes