007.02.604 | Ettinger
Round spacer sleeve, without thread, M2.5, PA, 007.02.604
Order No.: 18H0205
EAN: 4099891998318
MPN:
007.02.604
7.02.604
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1226 € *
Available in 5 Days: 3,400 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1226 €
100 pcs.
0.1035 €
500 pcs.
0.0940 €
1000 pcs.
0.0845 €
5000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 007.02.604, Ettinger
Round Spacer, Inner- Ø 2.7 mm, Outer-Ø 6.0 mm, Length 4.0 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M2.5 | |
| Length | 4 mm | |
| Design | round | |
| Outer diameter | 6 mm | |
| Inner diameter | 2.7 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |