005.82.045 | Ettinger

Round spacer sleeve, without thread, M2.5, PA, 005.82.045

Order No.: 18H0183
EAN: 4099891998097
MPN:
005.82.045
5.82.045
005.82.045 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2118 € *
Available in 5 Days: 2,600 pcs. - if ordered today
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2118 €
100 pcs.
0.1797 €
500 pcs.
0.1630 €
1000 pcs.
0.1464 €
5000 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.82.045, Ettinger

Round Spacer, Inner- Ø 2.7 mm, Outer-Ø 5.0 mm, Length 4.5 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2.5
Length 4.5 mm
Design round
Outer diameter 5 mm
Inner diameter 2.7 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes