005.82.150 | Ettinger

Round spacer sleeve, without thread, M2.5, PA, 005.82.150

Order No.: 18H0197
EAN: 4099891998233
MPN:
005.82.150
5.82.150
005.82.150 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1226 € *
Available in 5 Days: 5,300 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1226 €
100 pcs.
0.1035 €
500 pcs.
0.0940 €
1000 pcs.
0.0845 €
5000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.82.150, Ettinger

Round Spacer, Inner- Ø 2.7 mm, Outer-Ø 5.0 mm, Length 15.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2.5
Length 15 mm
Design round
Outer diameter 5 mm
Inner diameter 2.7 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes