005.82.085 | Ettinger

Round spacer sleeve, without thread, M2.5, PA, 005.82.085

Order No.: 18H0190
EAN: 4099891998165
MPN:
005.82.085
5.82.085
005.82.085 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1023 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
100 pcs.
0.0869 €
500 pcs.
0.0785 €
1000 pcs.
0.0702 €
5000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.82.085, Ettinger

Round Spacer, Inner- Ø 2.7 mm, Outer-Ø 5.0 mm, Length 8.5 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2.5
Length 8 mm
Design round
Outer diameter 5 mm
Inner diameter 2.7 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes