005.97.512 | Ettinger

Round spacer sleeve, without thread, M5, PA, 005.97.512

Order No.: 17H1346
EAN: 4070211007491
MPN:
005.97.512
5.97.512
005.97.512 Ettinger Spacer Bolts Image 1
005.97.512 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2047 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
100 pcs.
0.1809 €
500 pcs.
0.1571 €
1000 pcs.
0.1416 €
5000 pcs.
0.1297 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.97.512, Ettinger

Round Spacer Inside-Ø 10.3 mm, Outside-Ø 16.0 mm, Length 12.0 mm, Polyamide, black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M5
Length 12 mm
Design round
Outer diameter 16 mm
Inner diameter 10.3 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes