005.97.210 | Ettinger

Round spacer sleeve, without thread, M2.5, PA, 005.97.210

Order No.: 17H1330
EAN: 4070211007330
MPN:
005.97.210
5.97.210
005.97.210 Ettinger Spacer Bolts Image 1
005.97.210 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1845 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1845 €
100 pcs.
0.1630 €
500 pcs.
0.1416 €
1000 pcs.
0.1273 €
5000 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.97.210, Ettinger

Round Spacer Inside-Ø 4.5 mm, Outside-Ø 7.0 mm, Length 10.0 mm, Polyamide, black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2.5
Length 10 mm
Design round
Outer diameter 7 mm
Inner diameter 4.5 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes