005.97.314 | Ettinger
Round spacer sleeve, without thread, M3.5, PA, 005.97.314
Order No.: 17H1336
EAN: 4070211007392
MPN:
005.97.314
5.97.314
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1440 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1440 €
100 pcs.
0.1273 €
500 pcs.
0.1107 €
1000 pcs.
0.1000 €
5000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.97.314, Ettinger
Round Spacer Inside-Ø 6.2 mm, Outside-Ø 10.0 mm, Length 14.0 mm, Polyamide, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M3.5 | |
| Length | 14 mm | |
| Design | round | |
| Outer diameter | 10 mm | |
| Inner diameter | 6.2 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |