005.82.210 | Ettinger

Round spacer sleeve, without thread, M2.5, PA, 005.82.210

Order No.: 18H0202
EAN: 4099891998288
MPN:
005.82.210
5.82.210
005.82.210 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1440 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1440 €
100 pcs.
0.1214 €
500 pcs.
0.1107 €
1000 pcs.
0.1000 €
5000 pcs.
0.0881 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.82.210, Ettinger

Round Spacer, Inner- Ø 2.7 mm, Outer-Ø 5.0 mm, Length 21.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2.5
Length 21 mm
Design round
Outer diameter 5 mm
Inner diameter 2.7 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes