005.72.118 | Ettinger
Round spacer sleeve, without thread, M2.5, aluminum, 005.72.118
Order No.: 18H0652
EAN: 4070211003929
MPN:
005.72.118
5.72.118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2725 € *
Available in 5 Days: 5,900 pcs. - if ordered today
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2725 €
50 pcs.
0.2368 €
100 pcs.
0.2130 €
500 pcs.
0.1952 €
1000 pcs.
0.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.72.118, Ettinger
Round Spacer, Inside-Ø 2.7 mm, Outside-Ø 4.5 mm, Length 11 mm, Plain Aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M2.5 | |
| Length | 11 mm | |
| Design | round | |
| Outer diameter | 4.5 mm | |
| Inner diameter | 2.7 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76082089 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |