005.72.068 | Ettinger

Round spacer sleeve, without thread, M2.5, aluminum, 005.72.068

Order No.: 18H0647
EAN: 4070211003875
MPN:
005.72.068
5.72.068
005.72.068 Ettinger Spacer Bolts Image 1
005.72.068 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1095 € *
Available in 5 Days: 8,900 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
50 pcs.
0.0952 €
100 pcs.
0.0857 €
500 pcs.
0.0785 €
1000 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.72.068, Ettinger

Round Spacer, Inside-Ø 2.7 mm, Outside-Ø 4.5 mm, Length 6 mm, Plain Aluminum.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2.5
Length 6 mm
Design round
Outer diameter 4.5 mm
Inner diameter 2.7 mm
Material aluminum
Logistics
Property Value
Customs tariff number 76082089
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes