005.72.035 | Ettinger

Round spacer sleeve, without thread, M2.5, aluminum, 005.72.035

Order No.: 18H0641
EAN: 4070211003813
MPN:
005.72.035
5.72.035
005.72.035 Ettinger Spacer Bolts Image 1
005.72.035 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0928 € *
Available in 5 Days: 22,800 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0928 €
50 pcs.
0.0809 €
100 pcs.
0.0726 €
500 pcs.
0.0666 €
1000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.72.035, Ettinger

Round Spacer, Inside-Ø 2.7 mm, Outside-Ø 4.5 mm, Length 3.5 mm, Plain Aluminum.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2.5
Length 3.5 mm
Design round
Outer diameter 4.5 mm
Inner diameter 2.7 mm
Material aluminum
Logistics
Property Value
Customs tariff number 76082089
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes