001.94.236 | Ettinger
Self-tapping screw, TX, Ø 5 mm, 8 mm, steel, galvanized, 001.94.236
Order No.: 16H1794
EAN: 4070211014635
MPN:
001.94.236
1.94.236
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Available in 5 Days: 10,400 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
100 pcs.
0.1190 €
500 pcs.
0.1047 €
1000 pcs.
0.0952 €
5000 pcs.
0.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.94.236, Ettinger
Self-Tapping Screw for Plastic 2,5 x 8 mm, DP Galvanized Q&T Steel Torx Pan Head w/ Flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | TX | |
| Length | 8 mm | |
| diameter | 5 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181491 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |