001.94.116 | Ettinger

Self-tapping screw, TX, Ø 5 mm, 5 mm, steel, galvanized, 001.94.116

Order No.: 16H1789
EAN: 4070211014581
MPN:
001.94.116
1.94.116
001.94.116 Ettinger Screws, Threaded Rods Image 1
001.94.116 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2166 € *
Available in 5 Days: 5,500 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2166 €
100 pcs.
0.1797 €
500 pcs.
0.1583 €
1000 pcs.
0.1440 €
5000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Tapping Screw, 001.94.116, Ettinger

Self-Tapping Screw for Plastic 2,2 x 5 mm, DP Galvanized Q&T Steel Torx Pan Head w/ Flange.

Technical specifications
Filter Property Value
Product type self-tapping screw
Spindle drive type TX
Length 5 mm
diameter 5 mm
Head shape oval-head
Material steel, galvanized
Logistics
Property Value
Country of origin DE
Customs tariff number 73181491
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes