001.94.146 | Ettinger
Self-tapping screw, TX, Ø 5 mm, 10 mm, steel, galvanized, 001.94.146
Order No.: 16H1792
EAN: 4070211014611
MPN:
001.94.146
1.94.146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2737 € *
Available in 5 Days: 1,700 pcs. - if ordered today
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2737 €
100 pcs.
0.2273 €
500 pcs.
0.1999 €
1000 pcs.
0.1821 €
5000 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.94.146, Ettinger
Self-Tapping Screw for Plastic 2,2 x 10 mm, DP Galvanized Q&T Steel Torx Pan Head w/ Flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | TX | |
| Length | 10 mm | |
| diameter | 5 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181491 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |