001.82.343 | Ettinger
Collar screw, slotted, M3, Ø 6 mm, 10 mm, steel, 001.82.343
Order No.: 14H9361
EAN: 4070211035425
MPN:
001.82.343
1.82.343
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 5 Days: 5,200 pcs. - if ordered today
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
1000 pcs.
0.3570 €
5000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive Screw, 001.82.343, Ettinger
Captive Screw, M3 x 10 mm, Flat Head, Nickel-Plated Steel 4.8, Slotted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | collar screw | |
| Spindle drive type | slotted | |
| Thread size | M3 | |
| Length | 10 mm | |
| diameter | 6 mm | |
| Head shape | flathead | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |