001.82.333 | Ettinger

Collar screw, slotted, M3, Ø 6 mm, 8 mm, steel, 001.82.333

Order No.: 14H9360
EAN: 4070211035418
MPN:
001.82.333
1.82.333
001.82.333 Ettinger Screws, Threaded Rods Image 1
001.82.333 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Available in 5 Days: 2,800 pcs. - if ordered today
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
1000 pcs.
0.2975 €
5000 pcs.
0.2701 €
*incl. VAT plus shipping costs
Subject to prior sale

Captive Screw, 001.82.333, Ettinger

Captive Screw, M3 x 8 mm, Flat Head, Nickel-Plated Steel 4.8, Slotted

Technical specifications
Filter Property Value
Product type collar screw
Spindle drive type slotted
Thread size M3
Length 8 mm
diameter 6 mm
Head shape flathead
Material steel
Logistics
Property Value
Customs tariff number 73181900
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes