001.82.222 | Ettinger
Collar screw, slotted, M2.5, Ø 6 mm, 6 mm, steel, 001.82.222
Order No.: 14H9356
EAN: 4070211035371
MPN:
001.82.222
1.82.222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 12,000 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2880 €
500 pcs.
0.2547 €
1000 pcs.
0.2213 €
5000 pcs.
0.1987 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive Screw, 001.82.222, Ettinger
Captive Screw, M2.5 x 6 mm, Flat Head, Nickel-Plated Steel 4.8, Slotted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | collar screw | |
| Spindle drive type | slotted | |
| Thread size | M2.5 | |
| Length | 6 mm | |
| diameter | 6 mm | |
| Head shape | flathead | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |