001.60.641 | Ettinger
Countersunk head screw, TX, M6, Ø 11.3 mm, 10 mm, steel, galvanized, ISO 14581, 001.60.641
Order No.: 14H9260
EAN: 4070211033681
MPN:
001.60.641
1.60.641
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2071 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2071 €
50 pcs.
0.1797 €
100 pcs.
0.1583 €
500 pcs.
0.1380 €
1000 pcs.
0.1238 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.60.641, Ettinger
Countersunk Screw, ISO 14581, M6 x 10 mm, Galvanized Steel 8.8, Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M6 | |
| Length | 10 mm | |
| diameter | 11.3 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |