001.60.251 | Ettinger
Countersunk head screw, TX, M2.5, Ø 4.7 mm, 12 mm, steel, galvanized, ISO 14581, 001.60.251
Order No.: 14H9239
EAN: 4070211033476
MPN:
001.60.251
1.60.251
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1952 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1952 €
50 pcs.
0.1690 €
100 pcs.
0.1488 €
500 pcs.
0.1297 €
1000 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.60.251, Ettinger
Countersunk Screw, ISO 14581, M2.5 x 12 mm, Galvanized Steel 8.8, Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M2.5 | |
| Length | 12 mm | |
| diameter | 4.7 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181568 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |