001.60.321 | Ettinger

Countersunk head screw, TX, M3, Ø 5.5 mm, 6 mm, steel, galvanized, ISO 14581, 001.60.321

Order No.: 14H9242
EAN: 4070211033506
MPN:
001.60.321
1.60.321
001.60.321 Ettinger Screws, Threaded Rods Image 1
001.60.321 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1345 € *
Available in 5 Days: 50,100 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1345 €
50 pcs.
0.1166 €
100 pcs.
0.1023 €
500 pcs.
0.0893 €
1000 pcs.
0.0809 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.60.321, Ettinger

Countersunk Screw, ISO 14581, M3 x 6 mm, Galvanized Steel 8.8, Torx.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type TX
Thread size M3
Length 6 mm
diameter 5.5 mm
Head shape countersunk head
Material steel, galvanized
Standard number ISO 14581
Logistics
Property Value
Country of origin TW
Customs tariff number 73181568
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes