001.60.311 | Ettinger
Countersunk head screw, TX, M3, Ø 5.5 mm, 5 mm, steel, galvanized, ISO 14581, 001.60.311
Order No.: 14H9241
EAN: 4070211033490
MPN:
001.60.311
1.60.311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1678 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1678 €
50 pcs.
0.1452 €
100 pcs.
0.1285 €
500 pcs.
0.1119 €
1000 pcs.
0.1012 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.60.311, Ettinger
Countersunk Screw, ISO 14581, M3 x 5 mm, Galvanized Steel 8.8, Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 5 mm | |
| diameter | 5.5 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |