001.60.631 | Ettinger
Countersunk head screw, TX, M6, Ø 11.3 mm, 8 mm, steel, galvanized, ISO 14581, 001.60.631
Order No.: 14H9259
EAN: 4070211033674
MPN:
001.60.631
1.60.631
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3213 €
100 pcs.
0.2880 €
500 pcs.
0.2499 €
1000 pcs.
0.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.60.631, Ettinger
Countersunk Screw, ISO 14581, M6 x 8 mm, Galvanized Steel 8.8, Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M6 | |
| Length | 8 mm | |
| diameter | 11.3 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |