001.60.551 | Ettinger

Countersunk head screw, TX, M5, Ø 9.3 mm, 12 mm, steel, galvanized, ISO 14581, 001.60.551

Order No.: 14H9257
EAN: 4070211033650
MPN:
001.60.551
1.60.551
001.60.551 Ettinger Screws, Threaded Rods Image 1
001.60.551 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2666 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2666 €
50 pcs.
0.2309 €
100 pcs.
0.2035 €
500 pcs.
0.1773 €
1000 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.60.551, Ettinger

Countersunk Screw, ISO 14581, M5 x 12 mm, Galvanized Steel 8.8, Torx.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type TX
Thread size M5
Length 12 mm
diameter 9.3 mm
Head shape countersunk head
Material steel, galvanized
Standard number ISO 14581
Logistics
Property Value
Customs tariff number 73181568
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes