001.35.451 | Ettinger

Thread-cutting screw, PZ cross slot, M4, 12 mm, hardened steel, galvanised, DIN 7500 M, 001.35.451

Order No.: 16H2392
EAN: 4070211027130
MPN:
001.35.451
1.35.451
001.35.451 Ettinger Screws, Threaded Rods Image 1
001.35.451 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0524 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0524 €
100 pcs.
0.0452 €
500 pcs.
0.0393 €
1000 pcs.
0.0345 €
5000 pcs.
0.0309 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Forming Screw, 001.35.451, Ettinger

Thread Forming Screw, DIN 7500M M4 x 12 mm, Galvanized Steel Case Hardened Pozi Countersunk head.

Technical specifications
Filter Property Value
Product type thread-cutting screw
Spindle drive type PZ cross slot
Thread size M4
Length 12 mm
Head shape countersunk head
Material hardened steel, galvanised
Standard number DIN 7500 M
Logistics
Property Value
Customs tariff number 73181491
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes