001.35.441 | Ettinger
Thread-cutting screw, PZ cross slot, M4, 10 mm, hardened steel, galvanised, DIN 7500 M, 001.35.441
Order No.: 16H2391
EAN: 4070211027123
MPN:
001.35.441
1.35.441
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0500 € *
Available in 5 Days: 2,800 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0500 €
100 pcs.
0.0428 €
500 pcs.
0.0381 €
1000 pcs.
0.0333 €
5000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Forming Screw, 001.35.441, Ettinger
Thread Forming Screw, DIN 7500M M4 x 10 mm, Galvanized Steel Case Hardened Pozi Countersunk head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread-cutting screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M4 | |
| Length | 10 mm | |
| Head shape | countersunk head | |
| Material | hardened steel, galvanised | |
| Standard number | DIN 7500 M |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |