001.35.431 | Ettinger
Thread-cutting screw, PZ cross slot, M4, 8 mm, hardened steel, galvanised, DIN 7500 M, 001.35.431
Order No.: 16H2390
EAN: 4070211027116
MPN:
001.35.431
1.35.431
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0809 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
100 pcs.
0.0702 €
500 pcs.
0.0619 €
1000 pcs.
0.0536 €
5000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Forming Screw, 001.35.431, Ettinger
Thread Forming Screw, DIN 7500M M4 x 8 mm, Galvanized Steel Case Hardened Pozi Countersunk head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread-cutting screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M4 | |
| Length | 8 mm | |
| Head shape | countersunk head | |
| Material | hardened steel, galvanised | |
| Standard number | DIN 7500 M |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |