001.31.369 | Ettinger

Thread-cutting screw, TX, M3, Ø 6 mm, 16 mm, steel, stainless, DIN 7500 C, 001.31.369

Order No.: 16H3039
EAN: 4070211025426
MPN:
001.31.369
1.31.369
001.31.369 Ettinger Screws, Threaded Rods Image 1
001.31.369 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0988 € *
Available in 5 Days: 2,400 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0988 €
100 pcs.
0.0857 €
500 pcs.
0.0750 €
1000 pcs.
0.0655 €
5000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Forming Screw, 001.31.369, Ettinger

Thread Forming Screw DIN 7500C M3 x 16 mm, A2 Plain Stainless Steel, Torx Pan Head.

Technical specifications
Filter Property Value
Product type thread-cutting screw
Spindle drive type TX
Thread size M3
Length 16 mm
diameter 6 mm
Head shape oval-head
Material steel, stainless
Standard number DIN 7500 C
Logistics
Property Value
Customs tariff number 73181410
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes