001.31.339 | Ettinger

Thread-cutting screw, TX, M3, Ø 6 mm, 8 mm, steel, stainless, DIN 7500 C, 001.31.339

Order No.: 16H3037
EAN: 4070211025402
MPN:
001.31.339
1.31.339
001.31.339 Ettinger Screws, Threaded Rods Image 1
001.31.339 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1142 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1142 €
100 pcs.
0.0988 €
500 pcs.
0.0881 €
1000 pcs.
0.0762 €
5000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Forming Screw, 001.31.339, Ettinger

Thread Forming Screw DIN 7500C M3 x 8 mm, A2 Plain Stainless Steel, Torx Pan Head.

Technical specifications
Filter Property Value
Product type thread-cutting screw
Spindle drive type TX
Thread size M3
Length 8 mm
diameter 6 mm
Head shape oval-head
Material steel, stainless
Standard number DIN 7500 C
Logistics
Property Value
Customs tariff number 73181410
Country of origin VN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15