001.31.329 | Ettinger
Thread-cutting screw, TX, M3, Ø 6 mm, 6 mm, steel, stainless, DIN 7500 C, 001.31.329
Order No.: 16H3036
EAN: 4070211025396
MPN:
001.31.329
1.31.329
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1107 € *
Available in 5 Days: 6,100 pcs. - if ordered today
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1107 €
100 pcs.
0.0964 €
500 pcs.
0.0845 €
1000 pcs.
0.0738 €
5000 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Forming Screw, 001.31.329, Ettinger
Thread Forming Screw DIN 7500C M3 x 6 mm, A2 Plain Stainless Steel, Torx Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread-cutting screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 6 mm | |
| diameter | 6 mm | |
| Head shape | oval-head | |
| Material | steel, stainless | |
| Standard number | DIN 7500 C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181410 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |