001.18.442 | Ettinger
Pan head screw, PZ cross slot, M4, Ø 8 mm, 10 mm, stainless steel, ISO 7045, 001.18.442
Order No.: 16H1989
EAN: 4070211031373
MPN:
001.18.442
1.18.442
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0678 € *
Available in 5 Days: 2,200 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0678 €
50 pcs.
0.0607 €
100 pcs.
0.0524 €
500 pcs.
0.0488 €
1000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.18.442, Ettinger
Pan Head Screw, ISO 7045, M4 x 10 mm, Steel A2 blank, Pozidriv pan-head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M4 | |
| Length | 10 mm | |
| diameter | 8 mm | |
| Head shape | oval-head | |
| Material | stainless steel | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |