001.18.412 | Ettinger
Pan head screw, PZ cross slot, M4, Ø 8 mm, 5 mm, stainless steel, ISO 7045, 001.18.412
Order No.: 16H1986
EAN: 4070211031342
MPN:
001.18.412
1.18.412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0702 €
50 pcs.
0.0619 €
100 pcs.
0.0536 €
500 pcs.
0.0500 €
1000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.18.412, Ettinger
Pan Head Screw, ISO 7045, M4 x 5 mm, Steel A2 blank, Pozidriv pan-head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M4 | |
| Length | 5 mm | |
| diameter | 8 mm | |
| Head shape | oval-head | |
| Material | stainless steel | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |