001.18.322 | Ettinger

Pan head screw, PZ cross slot, M3, Ø 6 mm, 6 mm, stainless steel, ISO 7045, 001.18.322

Order No.: 16H1982
EAN: 4070211031304
MPN:
001.18.322
1.18.322
001.18.322 Ettinger Screws, Threaded Rods Image 1
001.18.322 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0476 € *
Available in 5 Days: 20,900 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0476 €
50 pcs.
0.0428 €
100 pcs.
0.0369 €
500 pcs.
0.0345 €
1000 pcs.
0.0309 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.18.322, Ettinger

Pan Head Screw, ISO 7045, M3 x 6 mm, Steel A2 blank, Pozidriv pan-head.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PZ cross slot
Thread size M3
Length 6 mm
diameter 6 mm
Head shape oval-head
Material stainless steel
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181552
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes