001.16.636 | Ettinger

Cylinder head screw, internal hexagon, M6, Ø 8 mm, 8 mm, steel, galvanized, DIN 7984, 001.16.636

Order No.: 16H1495
EAN: 4070211013867
MPN:
001.16.636
1.16.636
001.16.636 Ettinger Screws, Threaded Rods Image 1
001.16.636 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1249 € *
Available: 70 pcs.
Available in 5 Days: 30,100 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1249 €
100 pcs.
0.1047 €
500 pcs.
0.0916 €
1000 pcs.
0.0833 €
5000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.16.636, Ettinger

Cheese Head Screw DIN 7984 M6 x 8 mm, Galvanized Steel 8.8, Hexagon Socket

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type internal hexagon
Thread size M6
Length 8 mm
diameter 8 mm
Head shape cylinder head
Material steel, galvanized
Standard number DIN 7984
Logistics
Property Value
Customs tariff number 73181568
Country of origin IN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15