001.16.556 | Ettinger
Cylinder head screw, internal hexagon, M5, Ø 8.5 mm, 12 mm, steel, galvanized, DIN 7984, 001.16.556
Order No.: 16H1494
EAN: 4070211013850
MPN:
001.16.556
1.16.556
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1595 € *
Available in 5 Days: 2,200 pcs. - if ordered today
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1595 €
100 pcs.
0.1321 €
500 pcs.
0.1166 €
1000 pcs.
0.1059 €
5000 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.16.556, Ettinger
Cheese Head Screw DIN 7984 M5 x 12 mm, Galvanized Steel 8.8, Hexagon Socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M5 | |
| Length | 12 mm | |
| diameter | 8.5 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | DIN 7984 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |