001.16.426 | Ettinger
Cylinder head screw, internal hexagon, M4, Ø 7 mm, 6 mm, steel, galvanized, DIN 7984, 001.16.426
Order No.: 16H1492
EAN: 4070211013836
MPN:
001.16.426
1.16.426
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1095 € *
Available: 30 pcs.
Available in 5 Days: 3,000 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
100 pcs.
0.0904 €
500 pcs.
0.0797 €
1000 pcs.
0.0726 €
5000 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.16.426, Ettinger
Cheese Head Screw DIN 7984 M4 x 6 mm, Galvanized Steel 8.8, Hexagon Socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M4 | |
| Length | 6 mm | |
| diameter | 7 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | DIN 7984 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |