001.16.480 | Ettinger

Cylinder head screw, internal hexagon, M4, Ø 7 mm, 25 mm, steel, galvanized, ISO 4762, 001.16.480

Order No.: 16H2502
EAN: 4070211031939
MPN:
001.16.480
1.16.480
001.16.480 Ettinger Screws, Threaded Rods Image 1
001.16.480 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1511 € *
Available in 5 Days: 7,300 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1511 €
50 pcs.
0.1345 €
100 pcs.
0.1166 €
500 pcs.
0.1047 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Head Screw, 001.16.480, Ettinger

Socket Head Screw, ISO 4762, M4 x 25 mm, Steel 8.8 Black Zinc Plated, Hexagon.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type internal hexagon
Thread size M4
Length 25 mm
diameter 7 mm
Head shape cylinder head
Material steel, galvanized
Standard number ISO 4762
Logistics
Property Value
Customs tariff number 73181568
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back